Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

$137.55

(exc. GST)

$151.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.55

*price indicative

RS Stock No.:
654-729
Mfr. Part No.:
9001SKS43BH13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

3

Actuator Type

Selector Switch

Contact Configuration

CO

IP Rating

IP66

Series

Harmony 9001 SK

Cutout Diameter

30mm

Illuminated

No

Standards/Approvals

RoHS, EAN, WEEE, REACH

COO (Country of Origin):
FR
The Schneider Electric Harmony black selector switch with C cam has 3 positions, operates with a stay-put mechanism. It has a double insulated plastic bezel and uses screw-clamp terminals and has 1 x NO + 1 x NC contacts. This selector switch provides a versatile interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected to control circuits with simple screw-clamp connections. It provides an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant plastic body ensures product continues to operate even after severe accidents.

Improved security thanks to finger-safe contact blocks and light modules

Robustness to withstand the harshest environments

Easy, secure mounting system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy