Schneider Electric Selector Switch - (SPDT) 16 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 176-403
- Mfr. Part No.:
- XB6CD225B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$34.90
(exc. GST)
$38.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 159 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $34.90 |
| 3 - 4 | $33.51 |
| 5 + | $32.11 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$17.76
(exc. GST)
$19.54
(inc. GST)
- RS Stock No.:
- 176-403
- Mfr. Part No.:
- XB6CD225B
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Contact Configuration | SPDT | |
| Housing Material | Plastic | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 250V dc | |
| Terminal Type | Quick Connect | |
| Standards/Approvals | EN/IEC 60947-5-5, CSA C22.2 No 14, EN/IEC 60947-5-1, JIS C8201-5-1, UL 508, JIS C8201-1, JIS C 852, EN/IEC 60947-1 | |
| Width | 18mm | |
| Depth | 68mm | |
| Height | 18mm | |
| Hazardous Area Certification | No | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Contact Configuration SPDT | ||
Housing Material Plastic | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 250V dc | ||
Terminal Type Quick Connect | ||
Standards/Approvals EN/IEC 60947-5-5, CSA C22.2 No 14, EN/IEC 60947-5-1, JIS C8201-5-1, UL 508, JIS C8201-1, JIS C 852, EN/IEC 60947-1 | ||
Width 18mm | ||
Depth 68mm | ||
Height 18mm | ||
Hazardous Area Certification No | ||
Switch Operation Stay Put | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB6 Series Selector Switch, Handle Actuator, Quick Connect Terminal - XB6CD225B
Features & Benefits
Applications
How is the installation process for the switch?
What safety features are integrated within the product?
Can this switch operate effectively in extreme temperatures?
Is this product compatible with other components in my control system?
What is the expected lifespan under normal operating conditions?
Related links
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - 16 mm Cutout Diameter 2 Positions
- Schneider Electric Stay Put, Handle Rotary Switch Selector Switch - (SPDT) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Handle, Stay Put Rotary Switch Selector Switch - (1 NO) 16 mm Cutout Diameter 2 Positions
- Schneider Electric Stay Put, Handle Rotary Switch Selector Switch - (1 CO) 16 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 2 Positions

