Schneider Electric Selector Switch Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 212-352
- Mfr. Part No.:
- XB7ND25
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$539.41
(exc. GST)
$593.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $539.41 | $53.941 |
*price indicative
- RS Stock No.:
- 212-352
- Mfr. Part No.:
- XB7ND25
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Selector Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP20, IP65 | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB7 | |
| Cutout Diameter | 22.5mm | |
| Terminal Type | Screw Clamp | |
| Illuminated | No | |
| Standards/Approvals | RoHS, JIS C8201-1, NEMA 3, IEC 60947-5-1, IEC 60947-1, REACH, JIS C8201-5-1, UL 508, NEMA 12, CSA C22.2 No 14 | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Selector Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP20, IP65 | ||
Angle of Throw 90 ° | ||
Series Harmony XB7 | ||
Cutout Diameter 22.5mm | ||
Terminal Type Screw Clamp | ||
Illuminated No | ||
Standards/Approvals RoHS, JIS C8201-1, NEMA 3, IEC 60947-5-1, IEC 60947-1, REACH, JIS C8201-5-1, UL 508, NEMA 12, CSA C22.2 No 14 | ||
Switch Operation Stay Put | ||
- COO (Country of Origin):
- ID
The Schneider Electric Selector Switch features a 22 mm mounting diameter and is sold in sets of 10. It has a round head with a black standard handle and offers 2 positions (90°). The switch includes 1 NO + 1 NC contacts and positive opening, complying with IEC 60947-5-1 appendix K. It is rated IP20 (rear) and IP65 (front) for protection against dust and water, meeting IEC 60529 standards. The product weighs 0.026 kg.
Mechanical durability of 300000 cycles
Electrical shock protection Class II
Related links
- Eaton Selector Switch Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPST) 22.5 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 22.5 mm Cutout Diameter 2 Positions
- RS PRO Short Lever Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter 2 Positions
- RS PRO Key Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter 2 Positions
