Schneider Electric Selector Switch Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 609-5470
- Distrelec Article No.:
- 303-02-502
- Mfr. Part No.:
- XB4BK123M5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$247.28
(exc. GST)
$272.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $247.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-5470
- Distrelec Article No.:
- 303-02-502
- Mfr. Part No.:
- XB4BK123M5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP69K, IP66, IP69, IP67 | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | Yes | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA C22.2 No. 14, EN/IEC 60947-1, JIS C 4520, EN/IEC 60947-5-5, EN/IEC 60947-5-4, UL 508 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
Contact Configuration SPDT | ||
IP Rating IP69K, IP66, IP69, IP67 | ||
Angle of Throw 90 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated Yes | ||
Standards/Approvals EN/IEC 60947-5-1, CSA C22.2 No. 14, EN/IEC 60947-1, JIS C 4520, EN/IEC 60947-5-5, EN/IEC 60947-5-4, UL 508 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Selector Switch, 22mm Cutout Diameter, IP66/IP67/IP69/IP69K - XB4BK123M5
Features & Benefits
Applications
What is the maximum current this device can handle?
How does this selector switch ensure safety during operation?
Is it compatible with different types of cables?
What temperature range can this switch operate in?
How can I install the selector switch?
Related links
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- Siemens Short Black Handle Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Standard Handle Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
