RS Better World

Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

$121.36

(exc. GST)

$133.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
185-3549
Distrelec Article No.:
301-53-532
Mfr. Part No.:
XB5FK123B5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

2

Product Type

Selector Switch

Contact Configuration

SPDT

Housing Material

Plastic

IP Rating

IP67

Angle of Throw

90 °

Mount Type

Flush

Series

XB5

Cutout Diameter

30mm

Contact DC Voltage

600V dc

Contact Current

6A

Terminal Type

Screw Clamp

Contact AC Voltage

240V ac

Standards/Approvals

CSA C22.2 No 14, JIS C8201-1, JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, UL 508

Width

36.6mm

Depth

71mm

Height

42mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Hazardous Area Certification

No

Switch Operation

Stay Put

Key Type

Round

COO (Country of Origin):
FR

Schneider Electric XB5FK123B5


This flush mounted illuminated selector switch is a part of the Harmony XB5 plastic range and is a complete product. It has a mounting diameter of 30.5 mm. The rated supply voltage is 24 V AC/DC. The source of light is a universal LED. Customized marking option through web customization tool is available in Schneider Electric website. The flush mount design of this selector switch addresses the market demands for ergonomic and aesthetics. It has a green standard handle with 2 positions 90 degree stay put. The contact type is 1NO and 1NC slow break and the connection terminal is screw clamp. The shape of the head is round. The bezel and the fixing collar is plastic. The weight of this selector switch is 56 grams, height is 42 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 13, and 4X, IK03, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, JIS, NEMA, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this selector switch. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring. It is labeled Green Premium and complies with directives such as RoHS, WEEE, and REACh relating to environmental protection.

Operating temperature from -40°C to 70°C

High chemical robustness

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)

Attractive and affordable flush mount versions, stylish and easy to clean

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all of your applications

Applications

General purpose offer covering all segments and applications:Industry

Machines and control panels in packaging, material handling, pumping…

Ideal in extreme environments: food and beverage, marine, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted green illum selector switch 2 pos stay put 24VAC/DC 1NO+1NC screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy