Schneider Electric Selector Switch Selector Switch - (1 NO/1 NC) 18 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 221-1873
- Mfr. Part No.:
- XB6EAD222P
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$166.96
(exc. GST)
$183.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $33.392 | $166.96 |
*price indicative
- RS Stock No.:
- 221-1873
- Mfr. Part No.:
- XB6EAD222P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Selector Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Angle of Throw | 70 ° | |
| Series | Harmony XB6 | |
| Cutout Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Selector Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Angle of Throw 70 ° | ||
Series Harmony XB6 | ||
Cutout Diameter 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Harmony round black selector switch is monolithic with black standard handle and 2 operating positions.
Mercury free: Yes
Related links
- Schneider Electric Selector Switch Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 16 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Heads elector Switch - 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter 2 Positions
