Eaton Thumbwheel Selector Switch - (2 NC) 30 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 230-524
- Mfr. Part No.:
- 121600 C22S-WRKV-K02
- Brand:
- Eaton
Subtotal (1 unit)*
$96.08
(exc. GST)
$105.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.08 |
*price indicative
- RS Stock No.:
- 230-524
- Mfr. Part No.:
- 121600 C22S-WRKV-K02
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Thumbwheel | |
| Contact Configuration | 2 NC | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | C22 | |
| Cutout Diameter | 30mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | CSA, UL File No.:E29184, UL 508, NEMA 3R, UL Category Control No.:NKCR, CSA File No.:165628, VDE 0660, IEC/EN 60947-5-1, CSA Class No.:321103, and 94-M91, UL Listed, CSA-C22.2 No. 14-05, IP65, CE marking | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Thumbwheel | ||
Contact Configuration 2 NC | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series C22 | ||
Cutout Diameter 30mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals CSA, UL File No.:E29184, UL 508, NEMA 3R, UL Category Control No.:NKCR, CSA File No.:165628, VDE 0660, IEC/EN 60947-5-1, CSA Class No.:321103, and 94-M91, UL Listed, CSA-C22.2 No. 14-05, IP65, CE marking | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch is engineered for efficiency and reliability in demanding applications. Designed with a compact profile, the switch features a thumb-grip mechanism that ensures ease of use in various settings. Its robust construction is complemented by a sleek black bezel, making it a fitting choice for industrial environments. The switch offers a maintained actuator function, with two clearly defined positions for intuitive operation. Moreover, it adheres to rigorous safety standards, providing peace of mind while delivering dependable performance in function-challenging conditions. The Eaton Moeller C22 Changeover switch stands out not only for its functionality but also for its commitment to quality, setting a benchmark in electrical control solutions.
Features a thumb-grip design for user-friendly operation
Constructed to meet exhaustive safety standards ensuring peace of mind
Compact dimensions enable seamless installation in limited spaces
Offers a maintained actuator function, ideal for consistent operation
Built for durability, making it suitable for rigorous industrial usage
Screw connection type ensures reliable and secure wiring
Related links
- Eaton Thumbwheel Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 30 mm Cutout Diameter 3 Positions
- Eaton Selector Switch Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Knob Selector Switch - (1 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Momentary Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
