Eaton Thumbwheel Selector Switch - (2 NC) 22.5 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

$96.08

(exc. GST)

$105.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.08

*price indicative

RS Stock No.:
229-811
Mfr. Part No.:
121590 C22S-WRK-K02
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Positions

2

Product Type

Selector Switch

Actuator Type

Thumbwheel

Contact Configuration

2 NC

IP Rating

IP65

Angle of Throw

60 °

Series

C22

Cutout Diameter

22.5mm

Terminal Type

Screw

Illuminated

No

Standards/Approvals

CSA-C22.2 No. 14-05, and 94-M91, CE marking, UL Listed, CSA, IEC/EN 60947-5-1, CSA File No.:165628, NEMA 3R, IP65, UL File No.:E29184, UL 508, CSA Class No.:321103, UL Category Control No.:NKCR, VDE 0660

Switch Operation

Latching

RoHS Status: Exempt

COO (Country of Origin):
DE
This Eaton Moeller series C22 changeover switch is engineered to elevate your operational efficiency. Designed with a thumb-grip for easy manipulation, this switch ensures secure maintenance with its reliable two-position functionality. The robust black bezel and screw connections make installation straightforward, while the mechanical lifespan of up to one million operations guarantees longevity, even under demanding conditions. Featuring a sturdy design suitable for diverse mounting positions, this switch complies with rigorous certifications, including CSA and UL standards, ensuring safety and reliability in various environments. Its positive opening contacts contribute to enhanced operational safety, making it an ideal choice for applications requiring precision and durability.

Thumb-grip design for effortless operation

Two-position functionality for versatile applications

Robust construction ensures durability and longevity

Screw connections simplify installation processes

Compliance with CSA and UL standards enhances safety

Mechanical lifespan of up to 1,000,000 operations maximises efficiency

Positive opening contacts provide superior safety features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy