Eaton Momentary Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 230-134
- Mfr. Part No.:
- 121591 C22S-WRK-K11
- Brand:
- Eaton
Subtotal (1 unit)*
$96.08
(exc. GST)
$105.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.08 |
*price indicative
- RS Stock No.:
- 230-134
- Mfr. Part No.:
- 121591 C22S-WRK-K11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Momentary | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | C22 | |
| Cutout Diameter | 30mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | CSA-C22.2 No. 14-05, UL 508, CSA Class No.:321103, IP65, UL File No.:E29184, IEC/EN 60947-5-1, CE marking, NEMA 3R, VDE 0660, UL Category Control No.:NKCR, UL Listed, CSA, CSA File No.:165628, and 94-M91 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Momentary | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series C22 | ||
Cutout Diameter 30mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals CSA-C22.2 No. 14-05, UL 508, CSA Class No.:321103, IP65, UL File No.:E29184, IEC/EN 60947-5-1, CE marking, NEMA 3R, VDE 0660, UL Category Control No.:NKCR, UL Listed, CSA, CSA File No.:165628, and 94-M91 | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch offers an innovative solution for seamlessly transitioning between power sources. Designed with user convenience in mind, this product features a thumb-grip for easy operation and includes a robust construction that meets industry standards for safety and performance. The switch ensures reliable performance in demanding situations, thanks to its positive opening mechanism and high mechanical lifespan. Ideal for controlling power in various applications, it is constructed to withstand different environmental conditions, making it a versatile choice for professionals looking to enhance operational efficiency. With its thoughtfully designed specifications and certifications, this changeover switch exemplifies Eaton's commitment to quality and reliability.
Equipped with a thumb-grip for user-friendly handling
Designed with a robust plastic bezel for durability
Features a positive opening mechanism for added safety
High mechanical lifespan ensures longevity and reliability
Ability to operate in various mounting positions
Rated for NEMA 3R and IP65 for superior protection against dust and water
Configured for easy screw connection installations
Suitable for applications requiring a switch with multiple positions
Compliant with multiple international standards for operational safety
Related links
- Eaton Knob Selector Switch - (1 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (3 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
