Eaton Toggle Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

$79.33

(exc. GST)

$87.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.33

*price indicative

RS Stock No.:
230-136
Mfr. Part No.:
121594 C22S-WKV-K01
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Positions

2

Product Type

Selector Switch

Actuator Type

Toggle

Contact Configuration

1 NC

IP Rating

IP65

Angle of Throw

60 °

Series

C22

Cutout Diameter

22.5mm

Terminal Type

Screw

Illuminated

No

Standards/Approvals

UL 508, and 94-M91, CSA, CE marking, CSA-C22.2 No. 14-05, CSA Class No.:321103, IP65, UL Listed, VDE 0660, CSA File No.:165628, NEMA 3R, IEC/EN 60947-5-1, UL Category Control No.:NKCR, UL File No.:E29184

Switch Operation

Spring Return

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton changeover switch from the moeller series C22 offers a reliable solution for your operational needs. Designed with precision, the device features a thumb-grip for effortless handling, ensuring ease of use in various settings. Catering to diverse applications, it operates in two distinct positions, allowing for seamless transitions in functionality. The switch is built with a robust black bezel and offers a compact design, making it an aesthetically pleasing addition to your equipment. Enhanced by its screw connection type, it guarantees solid and reliable electrical performance. With safety as a priority, this model includes positive opening contacts, adhering to international standards for secure operation. Whether you are upgrading existing systems or integrating new functionalities, this switch is engineered to meet the high standards expected in demanding environments.

Ensures optimal performance through its durable construction

Positive opening mechanism enhances safety during operation

Compact size allows for versatile installation options

Black bezel design integrates seamlessly with various equipment aesthetics

Screw connection simplifies wiring, ensuring quick installation

Designed for high operational reliability with an extensive lifespan

Adjustable mounting position offers flexibility for diverse applications

Operates smoothly across varying conditions, reflecting superior engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy