Eaton Knob Selector Switch - (1 NC) 30 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 230-521
- Mfr. Part No.:
- 121589 C22S-WRK-K01
- Brand:
- Eaton
Subtotal (1 unit)*
$79.33
(exc. GST)
$87.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.33 |
*price indicative
- RS Stock No.:
- 230-521
- Mfr. Part No.:
- 121589 C22S-WRK-K01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Knob | |
| Contact Configuration | 1 NC | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | C22 | |
| Cutout Diameter | 30mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | UL File No.:E29184, CSA-C22.2 No. 14-05, UL 508, UL Category Control No.:NKCR, CSA File No.:165628, IEC/EN 60947-5-1, VDE 0660, UL Listed, CSA Class No.:321103, and 94-M91, NEMA 12, CE marking, CSA, IP65 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Knob | ||
Contact Configuration 1 NC | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series C22 | ||
Cutout Diameter 30mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals UL File No.:E29184, CSA-C22.2 No. 14-05, UL 508, UL Category Control No.:NKCR, CSA File No.:165628, IEC/EN 60947-5-1, VDE 0660, UL Listed, CSA Class No.:321103, and 94-M91, NEMA 12, CE marking, CSA, IP65 | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Changeover switch combines robust functionality with an ergonomic design, perfect for diverse applications. Engineered for reliability, it features a thumb-grip for effortless operation, ensuring users can easily switch between two positions. Ideal for environments demanding mechanical durability and safety, this switch meets international certifications, providing peace of mind. With its compact size and screw connection type, it's easy to integrate into existing systems. This changeover switch is built to withstand the rigours of daily use, making it a vital component for your equipment's operational needs.
Designed with a thumb-grip for ease of use and secure operation
Constructed with an emphasis on positive opening mechanism for enhanced safety
Compact dimensions fit seamlessly into various installation spaces
Robust design provides mechanical longevity with a lifespan of up to 1,000,000 operations
Rated for tough environments with a high degree of protection
Simple screw connection type facilitates quick and secure installation
Offers clear visual indication of switch position for improved user awareness
Supports environmental resilience, effective against damp heat conditions
Built to international standards ensuring reliability and compliance
Related links
- Eaton Momentary Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Selector Switch Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (1 NC) 22.3 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (1 CO) 30 mm Cutout Diameter 2 Positions
