Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 230-522
- Mfr. Part No.:
- 121597 C22S-WKV-K20
- Brand:
- Eaton
Subtotal (1 unit)*
$96.08
(exc. GST)
$105.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.08 |
*price indicative
- RS Stock No.:
- 230-522
- Mfr. Part No.:
- 121597 C22S-WKV-K20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Toggle | |
| Contact Configuration | 2 NO | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | C22 | |
| Cutout Diameter | 22.5mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | NEMA 1, CSA-C22.2 No. 14-05, IEC/EN 60947-5-1, CSA Class No.:321103, CE, CSA 165628, UL 508, VDE 0660, CSA, UL, and 94-M91, UL NKCR, UL E29184 | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Toggle | ||
Contact Configuration 2 NO | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series C22 | ||
Cutout Diameter 22.5mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals NEMA 1, CSA-C22.2 No. 14-05, IEC/EN 60947-5-1, CSA Class No.:321103, CE, CSA 165628, UL 508, VDE 0660, CSA, UL, and 94-M91, UL NKCR, UL E29184 | ||
Switch Operation Spring Return | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch is designed for both functionality and ease of use. Featuring a thumb-grip design, this switch allows for effortless operation across two positions, making it an ideal choice for various applications. With a robust construction, it ensures reliability and long-lasting performance even in demanding conditions, helping to support continuous operation. The switch operates on a screw connection, providing a stable electrical connection essential for optimal performance. Certified by multiple safety standards, this product guarantees peace of mind for users by ensuring strict compliance with industry regulations. Combining practical design with advanced functionality, it is an essential component for those looking to enhance their electrical system's capabilities.
Durable plastic bezel enhances longevity in various environments
Black actuator colour ensures a professional appearance
Compact design fits seamlessly into multiple installation spaces
Rated insulation voltage ensures safe operation in diverse applications
Mechanical lifespan of 1,000,000 operations supports high usage demands
NEMA 1 and IP65 ratings allow for versatility in installation environments
Tightening torque specifications ensure secure installations
Related links
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (3 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
