Eaton Thumbwheel Selector Switch - (2 NC) 30 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 230-443
- Mfr. Part No.:
- 121604 C22S-WK3-K02
- Brand:
- Eaton
Subtotal (1 unit)*
$96.08
(exc. GST)
$105.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.08 |
*price indicative
- RS Stock No.:
- 230-443
- Mfr. Part No.:
- 121604 C22S-WK3-K02
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Thumbwheel | |
| Contact Configuration | 2 NC | |
| IP Rating | IP65 | |
| Angle of Throw | 40 ° | |
| Series | C22 | |
| Cutout Diameter | 30mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | UL, UL File No.:E29184, CSA Class No.:321103, IP65, CSA File No.:165628, UL 508, IEC/EN 60947-5-1, CSA-C22.2 No. 14-05 and 94-M91, UL Category Control No.:NKCR, VDE 0660, CE, CSA, NEMA 1 | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Thumbwheel | ||
Contact Configuration 2 NC | ||
IP Rating IP65 | ||
Angle of Throw 40 ° | ||
Series C22 | ||
Cutout Diameter 30mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals UL, UL File No.:E29184, CSA Class No.:321103, IP65, CSA File No.:165628, UL 508, IEC/EN 60947-5-1, CSA-C22.2 No. 14-05 and 94-M91, UL Category Control No.:NKCR, VDE 0660, CE, CSA, NEMA 1 | ||
Switch Operation Spring Return | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch is a versatile and robust solution designed to meet the demands of both industrial and commercial applications. Engineered with a thumb-grip actuator, this switch ensures easy and reliable operation, granting users the convenience of momentary switching across three positions. Crafted from high-quality materials, its black bezel adds a sleek finish, making it an ideal fit for various settings. The switch is meticulously built with safety features, including positive opening contacts that comply with stringent certification standards. With compact dimensions that allow for straightforward installation, this switch delivers both performance and longevity, capable of supporting up to 1,000,000 mechanical operations. A must-have for professionals seeking reliable control solutions, this changeover switch epitomises both innovation and quality in a single product.
Designed for easy operation with a thumb-grip actuator
Complies with multiple safety standards including UL and CSA
Constructed for long-lasting durability with a lifespan of 1,000,000 operations
Equipped with positive opening contacts for enhanced safety
Compact design facilitates straightforward installation in various environments
Offers multiple switching positions for versatility in application
Features a robust NEMA 1 and IP65 degree of protection for reliable performance
Black bezel colour contributes to a modern aesthetic
Related links
- Eaton Thumbwheel Selector Switch - (2 NC) 30 mm Cutout Diameter 3 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- Idec Knob Type Selector Switch - (2 NO/1 NC) 22 mm Cutout Diameter 3 Positions
- Eaton Knob Selector Switch - (1 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Momentary Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
