Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Green Handle
- RS Stock No.:
- 241-099
- Mfr. Part No.:
- 038883 Q18LWK1-GN/WB
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-099
- Mfr. Part No.:
- 038883 Q18LWK1-GN/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Green | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Green | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from the Moeller series RMQ16 offers a robust solution for panel control with its user-friendly design and innovative features. Designed for ease of use, it incorporates a momentary function and a thumb-grip actuator for effortless operation, making it ideal for both industrial and commercial applications. With a sleek black bezel and luminous green indicator, this product not only provides excellent visibility in low-light environments but also assures reliability with its spring-return mechanism and a proven lifespan of up to three million operations. It meets stringent industry standards, ensuring compliance and safety, while its compact dimensions allow for versatile installation in tight spaces. Whether you're upgrading existing systems or building new panels, this actuator delivers dependable performance and stylish aesthetics, making it an essential component in modern control setups.
Delivers easy operation with a thumb-grip design
Ensures visibility with a green indicator for intuitive signalling
Offers momentary functionality suitable for a variety of applications
Robust construction provides longevity with a lifespan of three million operations
Compact size fits comfortably in tight panel installations
Designed to comply with key industry standards for safety and reliability
Spring-return mechanism enhances user control and responsiveness
IP65 rating ensures protection against dust and water ingress
Ensures visibility with a green indicator for intuitive signalling
Offers momentary functionality suitable for a variety of applications
Robust construction provides longevity with a lifespan of three million operations
Compact size fits comfortably in tight panel installations
Designed to comply with key industry standards for safety and reliability
Spring-return mechanism enhances user control and responsiveness
IP65 rating ensures protection against dust and water ingress
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
