Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 248-149
- Mfr. Part No.:
- 039337 Q18LWK1-RT
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-149
- Mfr. Part No.:
- 039337 Q18LWK1-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from the moeller series RMQ16 is designed to enhance operational efficiency with its intuitive thumb-grip functionality. Built for durability and performance, it features a 45° switching angle within a compact 18 x 18 mm frame. The actuator's robust construction ensures reliable performance even in demanding conditions, making it an ideal choice for various industrial applications. It supports momentary action and is engineered to accommodate diverse mounting needs, giving flexibility for integration into existing systems. Additionally, this actuator is equipped with anti-rotation tabs, ensuring stability during operation. Its contemporary design is complemented by a striking red indicator, enhancing visibility and user interaction.
Equipped with VS anti-rotation tab for added stability
Designed for easy integration into existing systems
Supports spring-return functionality for efficient operation
Offers high shock resistance, meeting stringent IEC and EN standards
Optimised for a broad range of operating temperatures ensuring versatility
Mechanical lifespan of three million operations maximises reliability
NEMA 1 and IP65 ratings ensure protection against dust and moisture
Compatible with a wide variety of terminal sizes for versatile connectivity
Designed for easy integration into existing systems
Supports spring-return functionality for efficient operation
Offers high shock resistance, meeting stringent IEC and EN standards
Optimised for a broad range of operating temperatures ensuring versatility
Mechanical lifespan of three million operations maximises reliability
NEMA 1 and IP65 ratings ensure protection against dust and moisture
Compatible with a wide variety of terminal sizes for versatile connectivity
Related links
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series Red Momentary Push Button IP65
- Eaton Q25LWK3R-WS Series 3 Position Selector Switch Head Red Handle
