Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 246-929
- Mfr. Part No.:
- 072326 Q18LWK3R-RT
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-929
- Mfr. Part No.:
- 072326 Q18LWK3R-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is designed to provide precise control in challenging environments. Featuring a sleek and ergonomic design with a thumb-grip, it offers three maintained switching positions, making it ideal for applications requiring reliable operation. The actuator is constructed to withstand harsh conditions, ensuring durability with an operational lifespan of up to 3 million cycles. With a robust black bezel and IP65 rating, it meets both aesthetic and functional needs, while offering excellent visibility with a red indicator. This product is optimal for various industrial and commercial applications, providing the adaptability and reliability needed for modern switching solutions.
Designed for easy operation with a thumb-grip feature
Exceptional durability with a mechanical lifespan of 3 million operations
Robust IP65 rating ensures protection against dust and water ingress
Three maintained switching positions offer versatile functionality
High visibility red indicator helps identify status in low light
Optimised for use in demanding industrial environments
Flexible mounting position to suit various application needs
Integrated VS anti-rotation tab for enhanced stability during use
Complies with multiple global standards for safety and reliability
Exceptional durability with a mechanical lifespan of 3 million operations
Robust IP65 rating ensures protection against dust and water ingress
Three maintained switching positions offer versatile functionality
High visibility red indicator helps identify status in low light
Optimised for use in demanding industrial environments
Flexible mounting position to suit various application needs
Integrated VS anti-rotation tab for enhanced stability during use
Complies with multiple global standards for safety and reliability
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton Q25LWK3R-WS Series 3 Position Selector Switch Head Red Handle
- Eaton RMQ16 Series Red Momentary Push Button IP65
