Eaton RMQ16 Series Red Momentary Push Button, 16mm Cutout, IP65
- RS Stock No.:
- 207-3044
- Mfr. Part No.:
- 086444 Q25D-RT
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$37.82
(exc. GST)
$41.60
(inc. GST)
- RS Stock No.:
- 207-3044
- Mfr. Part No.:
- 086444 Q25D-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ16 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Momentary | |
| Push Button Style | Square | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Diameter | 25mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Terminal Type | Push In | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ16 | ||
Cutout Diameter 16mm | ||
Push Button Colour Red | ||
Push Button Actuation Momentary | ||
Push Button Style Square | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Diameter 25mm | ||
Illuminated No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Terminal Type Push In | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ16 Series Yellow Momentary Push Button IP65
- Eaton RMQ16 Series Red Momentary Push Button Switch IP65
- Eaton RMQ16 Series Red Maintained Push Button Switch IP65
- Eaton RMQ16 Series Yellow Momentary Push Button Switch IP65
- Eaton RMQ16 Series Blue Momentary Push Button Switch IP65
- Eaton RMQ16 Series Green Momentary Push Button Switch IP65
- Eaton RMQ16 Series White Momentary Push Button Switch IP65
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle

