Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Green Handle
- RS Stock No.:
- 243-685
- Mfr. Part No.:
- 072348 Q25LWK3-GN/WB
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-685
- Mfr. Part No.:
- 072348 Q25LWK3-GN/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Green | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Green | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is expertly designed for reliable operation in various industrial settings. Ideal for use where visibility and functionality are paramount, this actuator features a thumb-grip design and a vibrant green indicator, ensuring that users can easily operate it even in challenging environments. Built to last, it demonstrates exceptional resistance to mechanical impacts and harsh conditions, making it a dependable choice for control applications. The actuators robust construction allows for seamless integration into your existing systems, all while providing a tactile feedback that operators appreciate. Install this versatile component to enhance the operational efficiency of your equipment, while enjoying the aesthetic appeal of its modern design.
Designed for seamless integration into industrial control systems
Features a green indicator colour for clear visibility and operation
Robust construction ensures longevity and reliability in demanding environments
Thumb-grip design provides ease of use for enhanced operator control
Meets multiple safety standards, ensuring compliance and peace of mind
Exceptional shock resistance for reliable performance in fluctuating conditions
Offers momentary and spring-return actuator functions to suit diverse applications
Rated for a high number of mechanical operations, ensuring extended service life
Features a green indicator colour for clear visibility and operation
Robust construction ensures longevity and reliability in demanding environments
Thumb-grip design provides ease of use for enhanced operator control
Meets multiple safety standards, ensuring compliance and peace of mind
Exceptional shock resistance for reliable performance in fluctuating conditions
Offers momentary and spring-return actuator functions to suit diverse applications
Rated for a high number of mechanical operations, ensuring extended service life
