Eaton RMQ16 Series 3 Position Selector Switch Head, 16 mm Cutout, White Handle, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
207-3202
Mfr. Part No.:
072373 Q25WK3R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

16mm

Switch Operation

Maintained

Series

RMQ16

IP Rating

IP65

Angle of Throw

45 °

Standards/Approvals

RoHS

Mechanical Life

500000Cycles

Actuator Colour

White

Eaton Selector Switch Head, Front Mounting, 25mm Bezel - 072373 Q25WK3R


Turn to this selector switch head from Eaton when you want to toggle between settings in a jiffy. It's an ideal option for factory automation and lighting control tasks, as you can set it to three different positions. This gives you clear control over different modes, to make changing speed or function a breeze. Once you've chosen your desired setting, the maintained actuator ensures operations continue until you decide otherwise. An anti-rotation tab prevents unintended changes to your settings. The square bezel slots neatly into a 16mm hole, so doesn't take up much panel space.

Features & Benefits


• Ergonomic design includes thumb grip for comfortable operation

• Reliable performance in a temperature range between -25°C and +60°C

• IP65 rating means it's completely dust-tight and resists low-pressure water jets from all directions

• White marking clearly identifies the head position, for fast recognition

Does this switch head withstand heavy use?


This selector switch head handles heavy use up to 1,800 operations per hour. In the long term, it provides a mechanical lifespan of over one million operations.

What material is this head made from?


It's made from plastic that resists abrasion, impact and corrosion, so you can be sure of its long service life.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy