Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Green Handle

Stock information currently inaccessible
RS Stock No.:
248-111
Mfr. Part No.:
072357 Q25LWK3R2-GN/WB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Black/Green

Illuminated

Yes

Number of Positions

3

Cutout Diameter

16mm

Actuator Type

Momentary

Series

RMQ16

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton illuminated selector switch actuator is designed for precision and versatility in a compact form. Featuring a maintained/momentary function and a distinctive green thumb-grip, it is perfect for applications requiring reliable operation and visual clarity. With a robust construction, the switch boasts a sleek 25 x 25 mm design, making it an ideal choice for modern control panels. Its excellent mechanical and electrical performance is complemented by certifications that affirm its compliance with industry standards. This actuator ensures optimal functionality even in demanding environments, making it a reliable option for professionals across various sectors.

Constructed with a durable plastic bezel for enhanced longevity
Features an anti-rotation tab to maintain stability during operation
Designed with a high degree of protection, offering IP65 rating for reliability
Meets stringent electromagnetic compatibility standards for seamless integration
Built for ease of assembly with standard fast-on and blade terminals
Capable of operating in a wide range of ambient temperatures for versatility
Showcases a lifespan of three million mechanical operations, ensuring longevity
Compatible with illumination for increased visibility in low-light conditions
Offers exceptional control circuit reliability for consistent performance
Features a sleek, modern aesthetic suitable for contemporary installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy