Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 235-314
- Mfr. Part No.:
- 040351 Q18LWK1R-RT
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-314
- Mfr. Part No.:
- 040351 Q18LWK1R-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator redefines control and reliability in any application. Designed as part of the renowned Moeller RMQ16 series, it combines a compact 18 x 18 mm profile with exceptional functionality. This actuator facilitates effortless operation thanks to its maintained switching function and convenient thumb-grip design. With a striking red actuator colour and mechanical robustness, its aesthetically pleasing while ensuring long-term performance. It features an anti-rotation tab, making it ideal for rugged environments. The actuator meets rigorous safety and performance standards, including UL and CE certifications, making it a preferred choice among engineers seeking durability without compromising on style. Embrace the perfect blend of form and function with this expertly crafted actuator.
Specifically crafted for maintained switching functions
Employs an anti-rotation tab for added operational precision
Robust construction ensures durability in challenging environments
Features a striking red actuator colour for visibility
Meets stringent UL and CE safety standards for peace of mind
Designed for user-friendly operation with a thumb-grip
Compact form factor allows for versatile installation options
Employs an anti-rotation tab for added operational precision
Robust construction ensures durability in challenging environments
Features a striking red actuator colour for visibility
Meets stringent UL and CE safety standards for peace of mind
Designed for user-friendly operation with a thumb-grip
Compact form factor allows for versatile installation options
Related links
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton Q25LWK3R-WS Series 3 Position Selector Switch Head Red Handle
- Eaton RMQ16 Series Red Momentary Push Button IP65
