Bahco Aluminium Handle Secateurs, 55 mm maximum cutting capacity
- RS Stock No.:
- 460-058
- Mfr. Part No.:
- P280-SL-80
- Brand:
- Bahco
Subtotal (1 unit)*
$245.04
(exc. GST)
$269.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.04 |
*price indicative
- RS Stock No.:
- 460-058
- Mfr. Part No.:
- P280-SL-80
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Aluminium | |
| Maximum Cutting Capacity | 55mm | |
| Overall Length | 800mm | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Secateurs | ||
Handle Material Aluminium | ||
Maximum Cutting Capacity 55mm | ||
Overall Length 800mm | ||
Weight 1.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Super light long bypass loppers feature an aluminum handle, offering a lightweight design without compromising on strength. The bypass mechanism ensures clean cuts, making them ideal for pruning tasks.
Lever action sliding mechanism
Related links
- Bahco Aluminium Handle Secateurs, 55 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 35 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 45 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
