Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- RS Stock No.:
- 460-043
- Mfr. Part No.:
- P140-F
- Brand:
- Bahco
Subtotal (1 unit)*
$126.04
(exc. GST)
$138.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.04 |
*price indicative
- RS Stock No.:
- 460-043
- Mfr. Part No.:
- P140-F
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 40mm | |
| Overall Length | 660mm | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Secateurs | ||
Handle Material Steel | ||
Maximum Cutting Capacity 40mm | ||
Overall Length 660mm | ||
Weight 1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Bypass loppers with a steel handle provide enhanced durability and strength, ideal for cutting through thick branches with ease while ensuring long-lasting performance.
Shock absorbing rubber buffer
Related links
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 30 mm maximum cutting capacity
