Bahco Aluminium Handle Secateurs, 45 mm maximum cutting capacity
- RS Stock No.:
- 460-044
- Mfr. Part No.:
- P160-SL-60
- Brand:
- Bahco
Subtotal (1 unit)*
$282.82
(exc. GST)
$311.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.82 |
*price indicative
- RS Stock No.:
- 460-044
- Mfr. Part No.:
- P160-SL-60
- Brand:
- Bahco
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
| Brand | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Aluminium | |
| Maximum Cutting Capacity | 45mm | |
| Overall Length | 600mm | |
| Weight | 960g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Secateurs | ||
Handle Material Aluminium | ||
Maximum Cutting Capacity 45mm | ||
Overall Length 600mm | ||
Weight 960g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Super light bypass loppers with an aluminum handle offer a lightweight design while maintaining strength and durability, making them ideal for precise and effortless cutting of branches.
Rubber shock absorbers for less fatigue and increased comfort
Related links
- Bahco Aluminium Handle Secateurs, 55 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 35 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity