SKF Nitrile Rubber (NBR) Seal, 75 mm ID, 100 mm OD, 10 mm

Subtotal (1 pack of 10 units)*

$93.61

(exc. GST)

$102.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$9.361$93.61

*price indicative

RS Stock No.:
267-3857
Mfr. Part No.:
75X100X10 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

75mm

Outside Diameter

100mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF 75X100X10 HMS5 RG Seal, 75mm Inside Diameter, 100mm Outside Diameter - 75X100X10 HMS5 RG


This seal is a rotary shaft seal designed for efficient operation in various applications. Constructed with a rubber outside diameter and a nitrile rubber sealing lip, it is suitable for oil or grease. With an inside diameter of 75mm and an outside diameter of 100mm, this seal is built to withstand challenging conditions, including a temperature range from -40°C to +100°C.

Features & Benefits


• Designed for high pumping rates ensures efficient sealing and reliable performance

• Garter spring maintains consistent radial load for improved durability

• Accommodates misalignment enhances operational reliability and reduces wear

• Nitrile rubber material provides resistance to oil and grease, ensuring longevity

• Suitable for high temperatures withstands short bursts up to 120°C

Applications


• Utilised in machinery requiring reliable sealing between stationary and rotating components

• Ideal for involving hydraulic and mechanical systems

• Applied in automotive and industrial sectors for effective lubrication containment

• Suitable for environments with frequent temperature fluctuations

What are the operational limitations of this seal in extreme conditions?


The seal can operate within a temperature range of -40°C to +100°C, briefly exceeding 120°C without compromising performance. This makes it effective for diverse applications, even in fluctuating temperatures.

How is the installation of this seal simplified?


The rubber outside diameter provides flexibility, allowing easy integration into various housing designs and ensuring a snug fit, which simplifies the installation process for technicians.

What is the significance of the garter spring in the seal design?


The garter spring ensures that the sealing lip maintains adequate contact with the shaft, which helps in preventing leaks and optimising performance under varying operational speeds.

Can it handle high rotational speeds effectively?


This seal is designed to accommodate a maximum rotational speed of 2400 r/min, making it suitable for high-performance machinery requiring reliable sealing solutions.

How does the seal manage misalignment?


The design allows for some degree of misalignment between components, which reduces wear and tear on the seal and extends its lifespan in dynamic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy