SKF Nitrile Rubber (NBR) Seal, 80 mm ID, 100 mm OD, 10 mm
- RS Stock No.:
- 267-3883
- Mfr. Part No.:
- 80X100X10 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$96.68
(exc. GST)
$106.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 16 November 2026
- Plus 210 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.668 | $96.68 |
*price indicative
- RS Stock No.:
- 267-3883
- Mfr. Part No.:
- 80X100X10 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Product Type | Seal | |
| Outside Diameter | 100mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Product Type Seal | ||
Outside Diameter 100mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, Radial Shaft Seal - 80X100X10 HMS5 RG
This radial shaft seal by SKF, with an 80 mm shaft diameter and 100 mm housing bore diameter, features a 10 mm seal width. It is designed to provide high pumping rate and accommodate misalignment. The seal is made of nitrile rubber and is suitable for a circumferential speed of up to 9.74 m/s.
Features & Benefits
• Radial shaft seal with rubber outside diameter for durability
• Garter spring for maintaining radial load
• High pumping rate for efficient sealing
Applications
• Ideal for sealing components in relative motion
• Used between rotating and stationary machine components
• Suitable for applications requiring a high circumferential speed
Can it be used for sealing components in relative motion?
Yes, this SKF radial shaft seal is designed for sealing components in relative motion.
Will it accommodate misalignment between machine components?
Yes, it is designed to accommodate misalignment between components.
Is this seal suitable for applications with high pumping rates?
Yes, the SKF radial shaft seal is ideal for applications requiring a high pumping rate.
Does it come with a garter spring for maintaining radial load?
Yes, the seal features a garter spring for maintaining the right radial load.
Related links
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 105 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
