SKF Nitrile Rubber (NBR) Seal, 70 mm ID, 90 mm OD, 10 mm
- RS Stock No.:
- 267-3835
- Mfr. Part No.:
- 70X90X10 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$76.82
(exc. GST)
$84.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.682 | $76.82 |
*price indicative
- RS Stock No.:
- 267-3835
- Mfr. Part No.:
- 70X90X10 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Seal | |
| Outside Diameter | 90mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Seal | ||
Outside Diameter 90mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 70mm Inside Diameter, 90mm Outside Diameter - 70X90X10 HMS5 RG
This radial shaft seal is designed for applications involving both rotating and stationary machine components. Featuring a nitrile rubber sealing lip, it effectively serves as a barrier for oil or grease, ensuring optimal sealing performance. Withstanding extreme temperatures, this high-temperature seal offers protection against leakage, making it an essential component in various industrial setups.
Features & Benefits
• Rubber outer diameter ensures durability
• Incorporates a conventional sealing lip with a garter spring
• High pumping rate enhances hydraulic system efficiency
• Accommodates misalignment, improving longevity
• Supports circumferential speeds up to 9.2m/s
Applications
• Ideal for automotive transmission systems
• Utilised in hydraulic machinery needing dependable sealing
• Employed in rotating equipment for lubrication retention
• Suitable for industrial drives with shaft movement
What is the maximum allowable rotational speed for this seal?
The product supports a maximum rotational speed of 2,520r/min, ensuring functionality in varied applications.
How does it handle misalignment during operation?
The design accommodates misalignment, aiding in prolonging service life and reducing wear during movement.
What are the temperature limits for safe operation?
It operates effectively in temperature ranges from -40 to 100°C, with short-term exposure permissible up to 120°C for enhanced resilience.
Related links
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
