SKF Nitrile Rubber (NBR) Radial Shaft Seal, 70 mm ID, 90 mm OD, 12 mm

Subtotal (1 pack of 10 units)*

$82.15

(exc. GST)

$90.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$8.215$82.15

*price indicative

RS Stock No.:
267-3837
Mfr. Part No.:
70X90X12 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Radial Shaft Seal

Inside Diameter

70mm

Outside Diameter

90mm

Seal Type

Rotary Shaft Seal

Thickness

12mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 70mm Inside Diameter, 12mm Thickness - 70X90X12 HMS5 RG


This radial shaft seal provides a sealing solution for rotary shafts where a resilient contact element is required to retain lubricants and exclude contaminants during rotation. It is constructed from nitrile rubber and intended for use where a flexible elastomeric barrier is needed between rotating and stationary components.

Features and Benefits:


• Nitrile rubber composition resists common oils and greases
• Rotary design maintains continuous dynamic sealing under rotation
• 12mm section thickness supports sustained axial contact pressure
• Designed to fit 70mm internal shafts for secure seating
• Compatible with 90mm housing bores for straightforward installation

Applications


• Used with industrial motors requiring oil retention
• Suitable for gearbox shafts operating under moderate temperatures
• Ideal for pumps where rotating Seals prevent leakage
• Can be used for drive shafts in light machinery
• Used for maintenance replacement of worn shaft Seals

What material determines chemical compatibility?


The seal is formed from nitrile rubber which offers resistance to typical oils and greases.

Which shaft and bore sizes must match for correct fitment?


The internal diameter accepts 70mm shafts while the external diameter seats in 90mm bores.

How does the seal cope with axial loading at the shaft interface?


The 12mm section thickness provides the axial cross-section necessary to maintain sealing contact under axial loads.

Is the component suitable for dynamic rotary sealing applications?


Yes, the design is intended specifically for rotary shaft sealing during continuous rotation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy