SKF Nitrile Rubber (NBR) Radial Shaft Seal, 70 mm ID, 85 mm OD, 8 mm

Subtotal (1 pack of 10 units)*

$76.00

(exc. GST)

$83.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$7.60$76.00

*price indicative

RS Stock No.:
267-3834
Mfr. Part No.:
70X85X8 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Radial Shaft Seal

Inside Diameter

70mm

Outside Diameter

85mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 70mm Inside Diameter, 85mm Outside Diameter - 70X85X8 HMSA10 RG


This radial shaft seal is designed to retain lubricants and exclude contaminants in rotary shaft assemblies. It is manufactured from nitrile rubber and suits applications where a resilient sealing lip is required to maintain fluid separation around a rotating shaft.

Features and Benefits:


• Nitrile elastomer provides resistance to common oils and greases
• Rotary sealing geometry reduces leakage at rotating interfaces
• Robust lip profile maintains contact under dynamic conditions
• Compact wall section supports tight housing fits

Applications


• Suitable for engine shaft sealing in machinery assemblies
• Used with gearbox output shafts requiring oil retention
• Ideal for pump drives operating with mineral-based lubricants
• Can be used for industrial rotating equipment maintenance

What internal diameter fits a shaft?


The seal accepts a 70 mm shaft diameter.

What external housing bore is required?


Installation requires an 85 mm outer bore.

How thick is the sealing element for axial fit calculations?


The component presents an 8 mm cross-sectional thickness.

Which elastomer type composes the sealing lip?


The lip material is nitrile rubber, selected for hydrocarbon resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy