SKF Nitrile Rubber (NBR) Seal, 70 mm ID, 110 mm OD, 12 mm

Subtotal (1 pack of 10 units)*

$109.47

(exc. GST)

$120.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$10.947$109.47

*price indicative

RS Stock No.:
267-3827
Mfr. Part No.:
70X110X12 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

70mm

Product Type

Seal

Outside Diameter

110mm

Seal Type

Rotary Shaft Seal

Thickness

12mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, Nitrile Rubber, 110mm Outside Diameter - 70X110X12 HMSA10 RG


This rotary shaft seal by SKF features a 70mm inside diameter and is made of high-quality nitrile rubber. Designed to provide optimal sealing performance, this seal is suitable for a variety of applications in the automation and mechanical industries.

Features & Benefits


• High-quality nitrile rubber construction for durability

• Rotary shaft design for efficient sealing

• 70mm inside diameter for compatibility with various shaft sizes

• Effective contamination exclusion with dust lip

• Garter spring included for enhanced sealing performance

Applications


• Ideal for use between rotating and stationary machine components

• Suitable for applications requiring high pumping rate and contamination exclusion

• Can accommodate misalignment in components

Can it be used in high-speed applications?


Yes, this seal is suitable for high-speed applications with a permissible circumferential speed of up to 9.2 m/s.

Will it provide effective sealing in polluted environments?


Yes, it is designed with a garter spring and non-contacting auxiliary lip to optimise sealing performance in polluted environments.

Is it compatible with shaft diameters other than 70mm?


This seal is designed for a 70mm shaft diameter, but can accommodate other sizes with appropriate housing bore diameter.

Can it withstand extreme temperatures?


Yes, it can operate in temperatures ranging from -40°C to 120°C for short periods, making it suitable for a wide range of applications.

Does it comply with any industry standards?


Yes, this seal complies with ISO 6194 and DIN 3760 standards for quality and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy