SKF Nitrile Rubber (NBR) Seal, 6 mm ID, 16 mm OD, 5 mm

Subtotal (1 pack of 10 units)*

$23.73

(exc. GST)

$26.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.373$23.73

*price indicative

RS Stock No.:
267-3812
Mfr. Part No.:
6X16X5 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

6mm

Product Type

Seal

Outside Diameter

16mm

Seal Type

Rotary Shaft Seal

Thickness

5mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 6mm Inside Diameter, 16mm Outside Diameter - 6X16X5 HMS5 RG


This seal is a robust rotary shaft seal designed for applications involving oil or grease. With an inside diameter of 6mm and an outside diameter of 16mm, it features a thickness of 5mm, making it suitable for various machinery requirements. The seal is constructed from nitrile rubber, ensuring reliable performance under varying conditions.

Features & Benefits


• High pumping rate optimises performance in dynamic systems

• Incorporates a garter spring for consistent radial load maintenance

• Accommodates misalignment, reducing wear on the seal

• Operates within a temperature range of -40°C to +100°C

• Permissible circumferential speed of 0.38 m/s enhances durability

Applications


• Utilised in automotive systems to enhance shaft sealing

• Implemented in industrial machinery for effective lubrication retention

• Suitable for both rotating and stationary machine components

• Ideal for high-temperature environments requiring reliable sealing

• Optimised for low-temperature scenarios in diverse operational settings

What makes the sealing lip material effective in various conditions?


The sealing lip is made of nitrile rubber, which provides excellent resistance to wear and is suitable for both low and high temperatures, ensuring performance consistency in diverse operating environments.

How does this product manage misalignment during operation?


The design includes a flexible sealing lip facilitated by a garter spring, allowing it to adapt to minor misalignments, which helps prolong the lifespan of both the seal and the components it protects.

What is the maximum rotational speed supported by this seal?


It can comfortably handle rotational speeds of up to 1200 r/min, making it suitable for applications in fast-moving machinery without compromising sealing integrity.

Is this seal suitable for specific industrial applications?


Yes, the construction and material properties allow it to excel in various industrial environments, especially in systems that handle oil and grease, ensuring robust performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy