SKF Nitrile Rubber (NBR) Radial Shaft Seal, 60 mm ID, 100 mm OD, 10 mm

Subtotal (1 pack of 10 units)*

$96.68

(exc. GST)

$106.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$9.668$96.68

*price indicative

RS Stock No.:
267-3744
Mfr. Part No.:
60X100X10 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Radial Shaft Seal

Outside Diameter

100mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 60mm Inside Diameter, 100mm Outside Diameter - 60X100X10 HMSA10 RG


This radial shaft seal provides a sealing solution for rotating shafts in mechanical assemblies, preventing fluid leakage and excluding contaminants during operation. It is constructed from nitrile rubber suitable for common industrial environments and is intended for use where a rotary shaft Interface requires a resilient sealing element.

Features and Benefits:


• Nitrile rubber material resists common oils and lubricants
• Rotary lip design maintains contact for dynamic sealing
• 10 mm cross-section ensures Durable radial engagement
• Engineered for rotational interfaces to reduce leakage

Applications


• Suitable for sealing motor shaft interfaces in machinery
• Used with gearboxes requiring compliant lip Seals
• Ideal for pumps with rotating shaft connections
• Can be used for bearings needing contamination exclusion

What material composes the sealing element?


The component is MADE from nitrile rubber (NBR).

Which shaft diameters does it accommodate internally?


It fits an internal shaft diameter of 60 mm.

What external housing size is required for installation?


The seal fits into housings with a 100 mm outer diameter.

How thick is the sealing section that contacts the shaft?


The radial section measures 10 mm in thickness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy