SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 90 mm OD, 8 mm
- RS Stock No.:
- 267-3771
- Mfr. Part No.:
- 60X90X8 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$83.02
(exc. GST)
$91.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.302 | $83.02 |
*price indicative
- RS Stock No.:
- 267-3771
- Mfr. Part No.:
- 60X90X8 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 60mm | |
| Outside Diameter | 90mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 60mm | ||
Outside Diameter 90mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Rotary Shaft Seal, 60mm Inside Diameter - 60X90X8 HMSA10 RG
This seal is a robust rotary shaft seal designed specifically for use between rotating and stationary components. With an inside diameter of 60mm and an outside diameter of 90mm, it features an 8mm thickness that is suitable for effective sealing performance. Constructed from nitrile rubber, this high-temperature seal ensures durability and reliable operation across a range of environmental conditions.
Features & Benefits
• Rubber outside diameter enhances sealing capabilities for reliable protection
• Equipped with a garter spring optimises contact against the shaft for improved sealing performance
• Features a non-contacting auxiliary lip provides superior contamination exclusion
• Permits circumferential speeds of up to 8.58m/s ensures effective performance at high speeds
• Designed to accommodate misalignment improves usability in dynamic situations
Applications
• Used with rotating machinery to prevent leakage of fluids
• Utilised in equipment requiring effective sealing in harsh conditions
• Suitable for involving both oil and grease lubrication
• Employed in automated systems for smooth operation between components
What kind of materials are used in the construction of this seal?
The seal is made with nitrile rubber, known for its resilience and excellent sealing properties in both high and low-temperature environments. This material is particularly effective in industrial applications where exposure to oils and greases is common.
How does the design accommodate misalignment in machinery?
The design includes a flexible rubber outside diameter and a garter spring, allowing the sealing lip to maintain contact with the shaft even when there is slight misalignment, thus ensuring continuous effective sealing.
What performance metrics should be considered for this seal in specific applications?
It can handle a maximum circumferential speed of 8.58m/s and can withstand temperature variations from -40°C to +100°C. Moreover, it is built to maintain its integrity under a pressure differential of 0.03N/mm, making it suitable for demanding environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
