SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 80 mm OD, 10 mm

Subtotal (1 pack of 10 units)*

$67.85

(exc. GST)

$74.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.785$67.85

*price indicative

RS Stock No.:
267-3757
Mfr. Part No.:
60X80X10 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

60mm

Outside Diameter

80mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, Nitrile Rubber, Rotary Shaft Seal - 60X80X10 HMSA10 RG


This radial shaft seal by SKF is designed for efficient sealing between rotating and stationary machine components. With a nitrile rubber seal and innovative features, this product ensures high performance in various applications.

Features & Benefits


• Rubber metal reinforced outside diameter for durability

• High pumping rate for efficient sealing

• Dust lip for higher contamination exclusion

• Garter spring for optimal sealing against the shaft

• Accommodates misalignment for versatile use

Applications


• Sealing components in relative motion

• Machinery with rotating parts requiring efficient sealing

Can it be used in applications with high contamination?


Yes, the SKF radial shaft seal is equipped with a dust lip for higher contamination exclusion.

Will it effectively seal components in relative motion?


Yes, the seal is designed to seal between rotating and stationary machine components.

Is the radial shaft seal suitable for sealing machinery with misalignment?


Yes, the garter spring in the seal allows for accommodating misalignment for efficient sealing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy