SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 80 mm OD, 8 mm
- RS Stock No.:
- 267-3761
- Mfr. Part No.:
- 60X80X8 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$67.85
(exc. GST)
$74.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.785 | $67.85 |
*price indicative
- RS Stock No.:
- 267-3761
- Mfr. Part No.:
- 60X80X8 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Seal | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 80mm Outside Diameter, Nitrile Rubber Seal - 60X80X8 HMSA10 RG
This seal is intended for rotary shaft applications, effectively preventing fluid and contaminant leakage. Its durable construction and material properties make it suitable for various demanding environments, enhancing operational efficiency and reliability in industrial machinery.
Features & Benefits
• Constructed from nitrile rubber for durability
• Performs in temperatures ranging from -40 to 100°C
• Prevents oil leakage in hydraulic systems
• Offers strong sealing capabilities to extend machine lifespan
Applications
• Sealing hydraulic cylinders and shafts
• Utilised in various automation equipment and machinery
• Applicable in electric motors and gearboxes
• Relevant in industries requiring precise fluid control
• Used in automotive components for improved dependability
How do I ensure proper installation of this seal?
Ensure the shaft surface is clean and undamaged before fitting.
Can this be used in high-pressure applications?
Yes, it is designed to withstand high-pressure environments without affecting performance.
Is this seal compatible with various oils and fluids?
Yes, it is designed to work effectively with a wide range of oils and hydraulic fluids.
Related links
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
