SKF Nitrile Rubber (NBR) Seal, 64 mm ID, 80 mm OD, 8 mm
- RS Stock No.:
- 267-3783
- Mfr. Part No.:
- 64X80X8 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$64.61
(exc. GST)
$71.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.461 | $64.61 |
*price indicative
- RS Stock No.:
- 267-3783
- Mfr. Part No.:
- 64X80X8 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 64mm | |
| Product Type | Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 64mm | ||
Product Type Seal | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 64mm Inside Diameter, 80mm Outside Diameter - 64X80X8 HMSA10 RG
This rotary shaft seal is designed to create an effective barrier between rotating and stationary components in machinery. It is ideal for applications involving oil or grease handling, ensuring optimal performance in various industrial environments. Its sturdy construction allows it to endure extreme temperatures and contamination, making it suitable for use in automation, electrical, and mechanical sectors.
Features & Benefits
• Incorporates a garter spring to improve sealing efficiency
• Auxiliary lip increases resistance to contamination
• Accommodates misalignment between parts
• Functions effectively in temperature ranges from -40 to 100°C
• Designed for high circumferential speeds up to 8.84m/s
Applications
• Utilised in rotary to minimise fluid leakage
• Suitable for hydraulic and pneumatic systems
• Ideal for high-temperature environments in industrial settings
• Commonly found in automotive and machinery assembly
• Employed in packaging machinery for efficient sealing
What installation methods are recommended for optimal sealing performance?
A straight and smooth installation method is essential to avoid damage. Proper alignment during installation is crucial to maintain effectiveness in preventing leaks.
How does the sealing lip material contribute to its performance in harsh environments?
The nitrile rubber of the sealing lip provides significant resistance to oil and grease, ensuring effective operation in polluted environments and enhancing longevity.
What are the maintenance requirements to ensure longevity?
Regular inspections should be conducted to keep the seal free from debris. Additionally, monitoring operating temperatures and pressures is recommended to maintain optimal performance.
Related links
- RS PRO Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 64 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
