SKF Nitrile Rubber (NBR) Radial Shaft Seal, 60 mm ID, 110 mm OD, 12 mm
- RS Stock No.:
- 267-3748
- Mfr. Part No.:
- 60X110X12 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$111.78
(exc. GST)
$122.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $11.178 | $111.78 |
*price indicative
- RS Stock No.:
- 267-3748
- Mfr. Part No.:
- 60X110X12 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
SKF Radial Shaft Seal, 60mm Inside Diameter, 110mm Outside Diameter - 60X110X12 HMSA10 RG
This radial shaft seal is designed to retain lubricants and exclude contaminants in rotary shaft installations where a resilient sealing element is required. It is intended for use in rotating equipment to maintain fluid separation between shaft and housing while accommodating dynamic motion and standard environmental exposures.
Features and Benefits:
• Nitrile rubber construction provides resistance to oils and greases
• Rotary seal design enables effective contact with rotating shafts
• 12 mm section thickness offers enhanced axial stability
• Durable material supports continuous rotational operation
• Rotary seal design enables effective contact with rotating shafts
• 12 mm section thickness offers enhanced axial stability
• Durable material supports continuous rotational operation
Applications
• Suitable for rotating pumps handling lubricated shafts
• Ideal for gearbox shafts requiring fluid retention
• Used with motor shafts in industrial machinery
• Can be used for maintenance replacement of worn Seals
• Ideal for gearbox shafts requiring fluid retention
• Used with motor shafts in industrial machinery
• Can be used for maintenance replacement of worn Seals
What material properties affect chemical compatibility?
The sealing lip is MADE from nitrile rubber which performs well with mineral oils and common greases and should be selected with media compatibility in mind.
How should I size this for a shaft and bore?
Select a seal with matching inside diameter for the shaft and outside diameter for the housing bore to ensure an interference fit and proper contact pressure.
What installation consideration ensures a secure fit?
Ensure the housing bore is clean and free of burrs and use even axial pressure when pressing the seal into place to prevent distortion.
How does the design cope with shaft misalignment?
The rotary lip tolerates minor angular misalignment through flexible deformation while preserving the sealing interface.
Related links
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
