SKF Nitrile Rubber (NBR) Radial Shaft Seal, 20 mm ID, 42 mm OD, 10 mm
- RS Stock No.:
- 267-3645
- Mfr. Part No.:
- 20X42X10 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$35.28
(exc. GST)
$38.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.528 | $35.28 |
*price indicative
- RS Stock No.:
- 267-3645
- Mfr. Part No.:
- 20X42X10 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 42mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 42mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 20mm Inside Diameter, 42mm Outside Diameter - 20X42X10 HMSA10 RG
This radial shaft seal provides a rotary sealing solution designed to prevent fluid leakage around rotating shafts in mechanical assemblies. It is manufactured from nitrile rubber and intended for use where a resilient, oil-resistant sealing element is required between a shaft and housing during rotation.
Features and Benefits:
• Nitrile rubber material offers resistance to common lubricants
• Rotary shaft design reduces leakage at rotating interfaces
• Compact cross-section supports confined installation spaces
• Durable lip geometry maintains contact under axial movement
• Rotary shaft design reduces leakage at rotating interfaces
• Compact cross-section supports confined installation spaces
• Durable lip geometry maintains contact under axial movement
Applications
• Suitable for sealing rotating shafts in gearboxes
• Used with light-duty pumps requiring oil containment
• Ideal for bearing housings with moderate shaft speeds
• Can be used for general machine-tool spindle sealing
• Used with light-duty pumps requiring oil containment
• Ideal for bearing housings with moderate shaft speeds
• Can be used for general machine-tool spindle sealing
What shaft sizes does it accommodate?
It matches a shaft with a 20 mm diameter.
What housing bore size is required for installation?
A housing bore of 42 mm is required to locate it correctly.
How thick is the sealing element overall?
The radial profile measures 10 mm in thickness.
What material composes the sealing lip?
The lip is formed from nitrile rubber providing elastic sealing properties.
Is this suitable for use as an oil seal in rotating equipment?
Yes, it is designed to act as an oil seal in rotary applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 67 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 66 mm OD, 10 mm
