SKF Nitrile Rubber (NBR) Radial Shaft Seal, 20 mm ID, 42 mm OD, 10 mm
- RS Stock No.:
- 267-3643
- Mfr. Part No.:
- 20X42X10 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$37.93
(exc. GST)
$41.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.793 | $37.93 |
*price indicative
- RS Stock No.:
- 267-3643
- Mfr. Part No.:
- 20X42X10 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 42mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 42mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 20mm Inside Diameter, 42mm Outside Diameter - 20X42X10 HMS5 RG
This radial shaft seal provides axial sealing for rotating shafts in machinery, preventing fluid leakage and excluding contaminants during shaft rotation. It is intended for rotary sealing duties where a resilient lip material interfaces with a turning shaft to maintain a lubricant barrier and protect internal components.
Features and Benefits:
• Nitrile elastomer lip provides fuel and oil resistance
• Rotary configuration minimises leakage at rotating interfaces
• 10mm radial thickness resists extrusion under static loads
• Designed for shaft applications to reduce contamination ingress
• Robust material delivers consistent sealing across operating cycles
• Rotary configuration minimises leakage at rotating interfaces
• 10mm radial thickness resists extrusion under static loads
• Designed for shaft applications to reduce contamination ingress
• Robust material delivers consistent sealing across operating cycles
Applications
• Suitable for maintenance replacement in gearboxes and pumps
• Ideal for automotive rotating assemblies requiring oil retention
• Used with industrial drives where lubricant containment is required
• Can be used for light engineering rotating shafts in machinery
• Suitable for workshop spares stock for routine seal changes
• Ideal for automotive rotating assemblies requiring oil retention
• Used with industrial drives where lubricant containment is required
• Can be used for light engineering rotating shafts in machinery
• Suitable for workshop spares stock for routine seal changes
What shaft clearance does the seal accept?
It is intended to run on shafts with an internal bore of 20mm.
What external housing size is required for fitting?
The outer diameter measures 42mm so housings must accommodate a 42mm external seal seat.
What material composes the sealing lip and how does it behave?
The lip is MADE from nitrile rubber which resists common oils and retains flexibility for dynamic sealing.
How thick is the sealing body and why does that matter?
The body thickness is 10mm which helps resist deformation and supports the sealing lip under load.
Is this suitable as a direct replacement for worn rotary oil seals?
It is suitable where dimensions and material properties match the original seal specifications.
Related links
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
