SKF Nitrile Rubber (NBR) Seal, 36 mm ID, 38 mm OD, 9 mm

Subtotal (1 pack of 25 units)*

$189.33

(exc. GST)

$208.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$7.573$189.33

*price indicative

RS Stock No.:
267-3548
Mfr. Part No.:
40 VA R
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

36mm

Outside Diameter

38mm

Seal Type

V Seal

Thickness

9mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
IT

SKF Seal, 36mm Inside Diameter, Nitrile Rubber Material - 40 VA R


This is a V-ring seal designed for rotating shaft applications, with an inside diameter of 36mm and an outside diameter of 38mm. Constructed from nitrile rubber, the seal has a thickness of 9mm, making it suitable for use in both low and high-temperature environments, operating effectively between -40 to +100 °C. Its robust design provides reliable protection against contamination in various machinery.

Features & Benefits


• Cost-effective solution for rotational sealing needs

• Quick and easy installation process

• Reliable exclusion of contaminants from machinery

• Compatible with shaft diameters ranging from 38 to 43 mm

Applications


• Used for gearboxes for optimal performance

• Suitable for electric motors requiring effective seals

• Ideal for drives in contaminated environments

• Recommended for as a secondary seal in hydraulic systems

What materials are used in the seal's construction and how do they enhance performance?


The seal is made from nitrile rubber, known for its resistance to a wide range of chemicals and temperatures, which ensures durability and effectiveness in various applications.

How does the seal accommodate different shaft sizes?


The design allows it to be fitted on shafts ranging from 38 mm to 43 mm, providing versatility across multiple machinery types while ensuring a secure fit.

What benefits does the V-ring design offer?


The V-ring design provides axial sealing capability and is particularly effective in repelling contaminants, making it ideal for use in dirty environments close to rotating shafts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy