SKF Nitrile Rubber (NBR) Radial Shaft Seal, 32 mm ID, 52 mm OD, 7 mm
- RS Stock No.:
- 267-3430
- Mfr. Part No.:
- 32X52X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$44.08
(exc. GST)
$48.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.408 | $44.08 |
*price indicative
- RS Stock No.:
- 267-3430
- Mfr. Part No.:
- 32X52X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 32mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 32mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 32mm Inside Diameter, 52mm Outside Diameter - 32X52X7 HMS5 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants in rotating shaft assemblies, operating as a sealing element around a rotating Interface to maintain system integrity in mechanical equipment.
Features and Benefits:
• Made from nitrile rubber to resist common oils and greases
• Rotary sealing design to maintain contact under shaft rotation
• 7 mm cross-section for Compact axial sealing profiles
• Ensures continuous sealing at operating speeds typical for rotary applications
• Rotary sealing design to maintain contact under shaft rotation
• 7 mm cross-section for Compact axial sealing profiles
• Ensures continuous sealing at operating speeds typical for rotary applications
Applications
• Suitable for sealing bearings in general mechanical equipment
• Used with gearboxes requiring oil retention
• Ideal for rotating pump shaft protection
• Can be used for maintenance replacement in industrial drives
• Used with gearboxes requiring oil retention
• Ideal for rotating pump shaft protection
• Can be used for maintenance replacement in industrial drives
What shaft size does it fit?
It fits shafts with a 32 mm inner diameter.
What external bore size is required?
It requires a 52 mm housing bore for correct installation.
What material properties affect chemical resistance?
The nitrile rubber composition governs resistance to oils and greases.
How thick is the sealing element across its section?
The seal has a thickness of 7 mm.
Is the design intended for rotary motion?
Yes, it is configured specifically for rotary shaft sealing applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
