SKF Nitrile Rubber (NBR) Radial Shaft Seal, 30 mm ID, 46 mm OD, 7 mm
- RS Stock No.:
- 267-3368
- Mfr. Part No.:
- 30X46X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$42.30
(exc. GST)
$46.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.23 | $42.30 |
*price indicative
- RS Stock No.:
- 267-3368
- Mfr. Part No.:
- 30X46X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 46mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 46mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 30mm Inside Diameter, 46mm Outside Diameter - 30X46X7 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage around rotating shafts in mechanical assemblies. It is manufactured from nitrile rubber (NBR) and suited to applications where a resilient elastomeric contact is required to exclude lubricants and contaminants while the shaft is in motion.
Features and Benefits:
• Nitrile rubber construction offers resistance to common oils and greases
• Rotary design maintains continuous dynamic sealing during shaft rotation
• Robust lip geometry supports sustained contact under radial motion
• Thin cross-section reduces space requirement in housing bores
• Compatible with metric shaft installations for straightforward integration
• Rotary design maintains continuous dynamic sealing during shaft rotation
• Robust lip geometry supports sustained contact under radial motion
• Thin cross-section reduces space requirement in housing bores
• Compatible with metric shaft installations for straightforward integration
Applications
• Suitable for sealing shafts in general machinery
• Ideal for use in gearboxes with moderate oil exposure
• Used with pump assemblies requiring rotating sealing faces
• Can be used for motor shaft protection against contaminants
• Suitable for bearing housing lubrication retention
• Ideal for use in gearboxes with moderate oil exposure
• Used with pump assemblies requiring rotating sealing faces
• Can be used for motor shaft protection against contaminants
• Suitable for bearing housing lubrication retention
What material properties affect chemical compatibility?
The elastomer composition provides resistance to mineral oils and greases and determines compatibility with various fluids.
How does the seal cope with shaft misalignment?
The flexible lip tolerates minor radial run-out by maintaining contact with the shaft surface under rotation.
What installation considerations reduce leakage risk?
Correct press-fit in the housing bore and a clean, undamaged shaft finish reduce extrusion and ensure uniform lip contact.
How does temperature influence sealing performance?
Operating temperature alters elastomer flexibility, elevated temperatures will increase material softness and affect lip sealing force.
What maintenance practice extends service life?
Regular inspection for wear and replacing the seal when lip deformation or hardening is observed prevents progressive leakage.
Related links
- SKF Nitrile Rubber (NBR) Seal 46 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 44 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
