SKF Nitrile Rubber (NBR) Radial Shaft Seal, 25 mm ID, 46 mm OD, 7 mm
- RS Stock No.:
- 266-9062
- Mfr. Part No.:
- 25X46X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$42.30
(exc. GST)
$46.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.23 | $42.30 |
*price indicative
- RS Stock No.:
- 266-9062
- Mfr. Part No.:
- 25X46X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 25mm | |
| Outside Diameter | 46mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 25mm | ||
Outside Diameter 46mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 25mm Inside Diameter, 46mm Outside Diameter - 25X46X7 HMSA10 RG
This radial shaft seal provides a rotating shaft sealing solution for oil and fluid retention in mechanical assemblies. It is designed to prevent leakage and contamination on shafts where a dynamic rotary Interface requires a resilient contact lip. The component is suitable for installations requiring a Compact cross-section and elastomeric compatibility with common lubricants.
Features and Benefits:
• Nitrile rubber material offers resistance to oil-based fluids
• Rotary lip design maintains continuous shaft contact
• 7mm section thickness delivers consistent axial sealing force
• 25mm inside diameter enables installation on small shafts
• 46mm outside diameter secures press-fit into housings
• Rotary lip design maintains continuous shaft contact
• 7mm section thickness delivers consistent axial sealing force
• 25mm inside diameter enables installation on small shafts
• 46mm outside diameter secures press-fit into housings
Applications
• Suitable for sealing drive shafts in small gearboxes
• Used with rotary actuators in industrial equipment
• Ideal for maintenance replacement on pump shafts
• Can be used for motor and gearbox output shafts
• Used for sealing rotating shafts in hydraulic components
• Used with rotary actuators in industrial equipment
• Ideal for maintenance replacement on pump shafts
• Can be used for motor and gearbox output shafts
• Used for sealing rotating shafts in hydraulic components
What material compatibility does the seal provide?
The elastomer is nitrile rubber which performs well with mineral oils and many grease formulations.
How does the seal locate within a bore during assembly?
The outer diameter provides an interference fit so it sits firmly in the housing bore.
What shaft size must be used for correct installation?
The internal diameter requires a 25mm shaft for proper radial contact and sealing.
How thick is the sealing section that controls axial compression?
The seal has a 7mm thickness which determines its axial squeeze and lip load.
What housing bore dimension matches the external diameter?
The external diameter is 46mm for matching the receiving bore size.
Related links
- SKF Nitrile Rubber (NBR) Seal 46 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 7 mm
