SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 44 mm OD, 7 mm
- RS Stock No.:
- 267-3362
- Mfr. Part No.:
- 30X44X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$36.42
(exc. GST)
$40.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.642 | $36.42 |
*price indicative
- RS Stock No.:
- 267-3362
- Mfr. Part No.:
- 30X44X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Seal | |
| Outside Diameter | 44mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Seal | ||
Outside Diameter 44mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 44mm Outside Diameter, Nitrile Rubber Seal - 30X44X7 HMSA10 RG
This radial shaft seal is designed for application between rotating and stationary machine components, commonly utilised in various machinery. With an inside diameter of 30mm and an outside diameter of 44mm, it effectively seals against oil and grease. The HMSA10 model features robust nitrile rubber construction for enhanced durability and thermal resistance.
Features & Benefits
• Garter spring optimises sealing performance
• Auxiliary lip provides protection against contamination
• High pumping rate improves sealing efficiency
• Accommodates misalignment for effective operation
• Robust nitrile rubber withstands harsh environments
Applications
• Utilised for oil and grease sealing in machinery
• Effective in rotating equipment with misalignment
Can it withstand high temperatures during operation?
Yes, it operates within a temperature range of -40°C to +100°C.
Is it suitable for use in contaminated environments?
Yes, the auxiliary lip design offers additional protection against contaminants.
Will it perform well with both oil and grease?
Yes, it is designed specifically for sealing oil and grease effectively.
Can it accommodate misalignment in installed components?
Yes, it is capable of maintaining sealing integrity even with misalignment.
Related links
- SKF Nitrile Rubber (NBR) Seal 44 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 44 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 44 mm OD, 8 mm
