SKF Nitrile Rubber (NBR) Radial Shaft Seal, 52 mm ID, 72 mm OD, 8 mm

Subtotal (1 pack of 10 units)*

$64.61

(exc. GST)

$71.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.461$64.61

*price indicative

RS Stock No.:
267-0346
Mfr. Part No.:
52X72X8 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

52mm

Product Type

Radial Shaft Seal

Outside Diameter

72mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 52mm Inside Diameter, 8mm Thickness - 52X72X8 HMSA10 RG


This radial shaft seal provides a sealing solution for rotating shafts in mechanical assemblies, designed to retain lubricants and exclude contaminants during operation. Constructed from nitrile rubber, it is suitable for environments where a resilient lip material is required to maintain contact with a shaft while preventing fluid escape and particle ingress.

Features and Benefits:


• Nitrile rubber construction offers resistance to common oils and greases
• Rotary shaft seal profile maintains continuous dynamic contact
• 8 mm cross-section delivers consistent sealing pressure
• Durable lip geometry reduces leakage under shaft rotation
• Designed for metric shaft assemblies for straightforward fitting

Applications


• Suitable for sealing bearings in light industrial machinery
• Used with gearboxes requiring oil containment
• Ideal for rotating pump shafts handling lubricated systems
• Can be used for agricultural machinery drivetrains
• Used for maintenance replacement in metric shaft systems

What is the internal diameter dimension and its relevance to shaft fit?


The internal diameter measures 52 mm, which matches nominal shaft diameters for a press-fit installation.

How does the outside diameter influence housing compatibility?


The outside diameter is 72 mm and determines the bore size in which the seal is retained.

What material property affects chemical and temperature resilience?


The seal is MADE from nitrile rubber, a material chosen for its compatibility with oils and general hydrocarbon exposure.

How thick is the sealing section and what does that imply for wear life?


The cross-sectional thickness is 8 mm, providing sufficient material for sustained lip contact over service cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy