SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 72 mm OD, 10 mm

Subtotal (1 pack of 10 units)*

$64.61

(exc. GST)

$71.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.461$64.61

*price indicative

RS Stock No.:
267-0318
Mfr. Part No.:
50X72X10 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

50mm

Outside Diameter

72mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 50mm Inside Diameter, 72mm Outside Diameter - 50X72X10 HMS5 RG


This seal is a rotary shaft sealing component designed to separate rotating and stationary parts and retain lubricants in assemblies where relative motion occurs. It features an elastomeric sealing lip with a rubber outside diameter, intended for use with oil or grease in industrial machinery.

Features & Benefits


• Nitrile rubber lip provides chemical resistance and oil compatibility
• Garter spring maintains radial load for consistent sealing
• Rubber outside diameter allows press-fit into housing bores
• Operates up to 100°C continuous temperature capability
• Supports circumferential speeds up to 7.8 m/s for moderate-speed shafts

**Applications**


• Suitable for bearing housings in automation equipment
• Ideal for gearboxes requiring oil retention
• Used with motor shafts in electrical drive systems
• Can be used for shafts in production-line mechanical assemblies

What shaft diameters can it be fitted to?


It is intended for shafts with a 50 mm diameter, matching the shaft Interface for proper lip contact.

What are the short-term temperature limits for heavy-duty cycles?


Short-duration exposure is permitted up to 120°C for intermittent high-temperature events.

How does it cope with misalignment between components?


The sealing lip and spring arrangement accommodate minor radial and angular misalignment without loss of sealing function.

What rotational speed can it handle safely?


The design supports rotational speeds up to 3,000 rpm under specified installation and lubrication conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy