SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 68 mm OD, 10 mm
- RS Stock No.:
- 267-0310
- Mfr. Part No.:
- 50X68X10 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$61.15
(exc. GST)
$67.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.115 | $61.15 |
*price indicative
- RS Stock No.:
- 267-0310
- Mfr. Part No.:
- 50X68X10 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Seal | |
| Outside Diameter | 68mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Seal | ||
Outside Diameter 68mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip made of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Related links
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
