SKF Nitrile Rubber (NBR) Radial Shaft Seal, 50 mm ID, 68 mm OD, 7 mm
- RS Stock No.:
- 267-0312
- Mfr. Part No.:
- 50X68X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$55.58
(exc. GST)
$61.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.558 | $55.58 |
*price indicative
- RS Stock No.:
- 267-0312
- Mfr. Part No.:
- 50X68X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 50mm | |
| Outside Diameter | 68mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 50mm | ||
Outside Diameter 68mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 50mm Inside Diameter, 68mm Outside Diameter - 50X68X7 HMSA10 RG
This radial shaft seal provides a sealing solution for rotating shafts to prevent lubricant leakage and exclude contaminants in mechanical assemblies. It is designed for rotary applications where a flexible elastomeric sealing lip is required to maintain shaft integrity under rotational movement.
Features and Benefits:
• Nitrile rubber composition resists common oils and fuels
• Rotary lip design maintains continuous contact during rotation
• 7mm cross-section thickness provides axial sealing stability
• Durable elastomer reduces wear from shaft friction
• Engineered for concentric sealing on rotating components
• Rotary lip design maintains continuous contact during rotation
• 7mm cross-section thickness provides axial sealing stability
• Durable elastomer reduces wear from shaft friction
• Engineered for concentric sealing on rotating components
Applications
• Suitable for sealing motor shafts in small machines
• Used with gearboxes requiring lubricant retention
• Ideal for pump shaft sealing to prevent leakage
• Can be used for automotive rotating assemblies maintenance
• Suitable for general industrial rotating equipment refurbishment
• Used with gearboxes requiring lubricant retention
• Ideal for pump shaft sealing to prevent leakage
• Can be used for automotive rotating assemblies maintenance
• Suitable for general industrial rotating equipment refurbishment
What material is used to form the sealing element?
The seal is manufactured from nitrile rubber which offers resistance to hydrocarbons and general lubricants.
What shaft Interface does the seal accommodate internally?
It is intended for shafts with a 50mm internal bore to ensure proper lip engagement.
How does the seal adapt to housing bores externally?
The external diameter is 68mm so it locates into housings matching that outer dimension to retain position.
What is the axial profile thickness and its role?
The cross-section thickness is 7mm and it provides axial compression for lip sealing under assembly.
Related links
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 12 mm
