SKF Nitrile Rubber (NBR) Radial Shaft Seal, 45 mm ID, 62 mm OD, 7 mm
- RS Stock No.:
- 267-0246
- Mfr. Part No.:
- 45X62X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$51.57
(exc. GST)
$56.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.157 | $51.57 |
*price indicative
- RS Stock No.:
- 267-0246
- Mfr. Part No.:
- 45X62X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 45mm Inside Diameter, 62mm Outside Diameter - 45X62X7 HMSA10 RG
This radial shaft seal provides a rotary sealing solution for shafts where fluid retention and contaminant exclusion are required. It is composed of nitrile rubber suitable for dynamic sealing applications and is intended for use on rotating shafts within mechanical assemblies.
Features and Benefits:
• Nitrile rubber material resists common lubricants and oils
• 7mm cross-section thickness supports axial sealing pressure
• Rotary-oriented lip design reduces leakage during rotation
• Withstands routine shaft movement with flexible sealing contact
• Compatible with typical industrial shaft speeds and motion
• 7mm cross-section thickness supports axial sealing pressure
• Rotary-oriented lip design reduces leakage during rotation
• Withstands routine shaft movement with flexible sealing contact
• Compatible with typical industrial shaft speeds and motion
Applications
• Suitable for bearing housings requiring oil retention
• Used with gearboxes to limit lubricant escape
• Ideal for motor shafts in general machinery
• Can be used for rotary pump shaft sealing
• Appropriate for industrial drives needing contaminant exclusion
• Used with gearboxes to limit lubricant escape
• Ideal for motor shafts in general machinery
• Can be used for rotary pump shaft sealing
• Appropriate for industrial drives needing contaminant exclusion
What material properties affect compatibility with lubricants?
The seal is moulded from nitrile rubber which offers chemical resistance to a range of oils and greases used in rotating equipment.
How does the seal manage wear during shaft rotation?
A flexible sealing lip maintains continuous contact with the rotating surface to reduce abrasive wear and maintain sealing performance.
What installation considerations relate to shaft fit?
The internal diameter must match shaft diameter to ensure correct interference fit and lip engagement for reliable sealing.
How does the component perform in preventing external contamination?
The radial sealing arrangement provides a barrier that limits ingress of dust and debris into bearings and lubricated cavities.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
