SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 60 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$47.40

(exc. GST)

$52.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.74$47.40

*price indicative

RS Stock No.:
266-9222
Mfr. Part No.:
45X60X7 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

45mm

Outside Diameter

60mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 45mm Inside Diameter, 60mm Outside Diameter - 45X60X7 HMSA10 RG


This seal is a rotary shaft seal designed for the effective sealing between stationary and rotating machine components. With an inside diameter of 45mm and an outside diameter of 60mm, this nitrile rubber seal ensures optimal performance in various operating conditions. The thickness of 7mm provides additional strength while accommodating misalignment, making it a reliable solution for many applications.

Features & Benefits


• Manufactured from nitrile rubber for enhanced durability

• Designed to effectively exclude contaminants with a dust lip

• Incorporates a garter spring for improved sealing performance

• Allows operation in temperatures from -40 to +100 °C

• Permits a maximum circumferential speed of 7.41 m/s

• Compliant with ISO 6194 and DIN 3760 standards for reliability

Applications


• Used for hydraulic systems to prevent fluid leakage

• Suitable for automotive , particularly in shaft sealing

• Ideal for mechanical equipment where oil or grease is involved

• Essential for environments prone to contamination and misalignment

What is the maximum permissible speed this seal can handle?


The seal can accommodate a maximum circumferential speed of 7.41 m/s, ensuring efficient sealing even at higher rotational speeds suitable for various applications.

How does the use of nitrile rubber enhance this seal's performance?


Nitrile rubber is known for its resistance to oils and high-temperature conditions, making this seal durable and capable of maintaining integrity under challenging working environments.

What specific design features help this seal manage misalignment?


The design includes a flexible sealing lip and a garter spring, allowing the seal to adjust and maintain contact with the shaft, thus ensuring a tight seal even if there is slight misalignment in the assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy